You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thunderbolt 4 (USB-C) 40Gbps Male to Male Lead, 1m Black -
TBLT4MM1M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- TBLT4MM1M
- Order Code:
- CS36475
- Product Range
- Thunderbolt Series
- Also Known As:
- GTIN UPC EAN: 0065030897273
- Technical Datasheet:
- TBLT4MM1M Datasheet
Product Range Selector (Thunderbolt Series)
See all from this product rangeProduct Overview
- Nickel-plated connectors with PVC strain reliefs for durability
- Coaxial wire with braided alloy shield for enhanced EMI protection
- Durable TPE outer jacket is environmentally friendly, non-toxic, halogen-free
- Operating temperature range from 10°C to 40°C (50°F to 104°F)
Product Information
- :
- Type C Plug to Type C Plug
- :
- 1m
- :
- 3.3ft
- :
- USB 3.0, 3.2, 4.0
- :
- Black
- :
- -
- :
- Thunderbolt Series
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £32.62 (£39.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























