You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SSD Drive Tray, M.2 NVMe, 64Gbps, 0 °C to 65 °C - 

TR-M2-REMOVABLE-PCIE

TR-M2-REMOVABLE-PCIE - SSD Drive Tray, M.2 NVMe, 64Gbps, 0 °C to 65 °C
TR-M2-REMOVABLE-PCIE - SSD Drive Tray, M.2 NVMe, 64Gbps, 0 °C to 65 °C
TR-M2-REMOVABLE-PCIE - SSD Drive Tray, M.2 NVMe, 64Gbps, 0 °C to 65 °C
TR-M2-REMOVABLE-PCIE - SSD Drive Tray, M.2 NVMe, 64Gbps, 0 °C to 65 °C
TR-M2-REMOVABLE-PCIE - SSD Drive Tray, M.2 NVMe, 64Gbps, 0 °C to 65 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
TR-M2-REMOVABLE-PCIE
Order Code:
CS37005
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030900393
See all Technical Docs

Product Overview

Designed for Startech Mobile Rack Adaptors, the TR-M2-REMOVABLE-PCIE is a drive tray enclosure that allows you to add or swap a 2230, 2242, 2260 or 2280 M-Key NVMe M.2 SSD drive for convenient management. The enclosure is also lockable to avoid security concerns.
  • Supports NVMe PCI-Ex (M key) M.2 drives with 2230, 2242, 2260 or 2280 drive height
  • Capable of read/write speeds up to 64Gb/s
  • Toolless latching mechanism for intuitive drive installation with optional mounting screw for stability
  • Lockable for secure installation (includes 2 keys)
  • Aluminium housing and thermal pads to maximise heat dissipation
  • Hot Swap capable, PCI-Express hot swap support is motherboard dependent
  • No software or drivers required, compatible with Windows, Windows Server and Linux
  • 2 Year manufacturer warranty

Contents

M.2 drive tray, heatsink pad, 2x keys and user guide

Product Information


:
SSD Drive Tray

:
M.2 NVMe

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030900393

4 In stock Need more?

???PF_PDP_RSP_SUP???

£27.28 ( £32.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.28 (£32.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --