You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB Galvanic Isolator with DIN Rail Mount, Up to 6KV - 

U1-USB-ISOLATOR

U1-USB-ISOLATOR - USB Galvanic Isolator with DIN Rail Mount, Up to 6KV
U1-USB-ISOLATOR - USB Galvanic Isolator with DIN Rail Mount, Up to 6KV
U1-USB-ISOLATOR - USB Galvanic Isolator with DIN Rail Mount, Up to 6KV
U1-USB-ISOLATOR - USB Galvanic Isolator with DIN Rail Mount, Up to 6KV
U1-USB-ISOLATOR - USB Galvanic Isolator with DIN Rail Mount, Up to 6KV
U1-USB-ISOLATOR - USB Galvanic Isolator with DIN Rail Mount, Up to 6KV
U1-USB-ISOLATOR - USB Galvanic Isolator with DIN Rail Mount, Up to 6KV
U1-USB-ISOLATOR - USB Galvanic Isolator with DIN Rail Mount, Up to 6KV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
U1-USB-ISOLATOR
Order Code:
CS37767
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030909464
Technical Datasheet:
U1-USB-ISOLATOR   Datasheet
See all Technical Docs

Product Overview

U1-USB-ISOLATOR is a USB galvanic isolator. The voltage isolator provides galvanic isolation in harsh environments, with an operating temperature range of -22 to 167°F (-30 to 75°C). Its in-line design enables straightforward plug-and-play installation with no additional setup or software configuration. Connect the isolator between the USB device and the host computer for immediate protection. It is compatible with USB 2.0 (12Mbps) and USB 1.1 devices, it supports up to 5V 250mA and can provide up to 5V 500mA using an external power adapter (not included). The compact footprint (3.5x2.2x0.9inches / 89x55x24mm) of the TAA-compliant USB isolator makes it perfect for space-constrained installations. It can be mounted on a DIN rail or used as a stand-alone device. The small housing features IP40-rated protection and meets certifications such as CE/LVD (2014/35/EU) and IEC/EN 62368-1.
  • Filter voltage fluctuations/electrical noise
  • Plug-and-play isolator supports USB 2.0 (12Mbps) devices and 5V/250mA
  • Deliver isolated power in automation/testing/manufacturing facilities
  • Optional DIN rail mounting
  • USB 1.1/2.0, IP40 rated

Product Information


:
-

:
-

:
DIN Rail

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030909464

2 In stock Need more?

???PF_PDP_RSP_SUP???

£52.48 ( £62.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £52.48 (£62.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --