You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Active USB-C Plug to USB-C Plug USB 3.2 Gen 2 Lead, 3m -
UCC-3M-10G-USB-CABLE
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- UCC-3M-10G-USB-CABLE
- Order Code:
- CS36616
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030895842
- Technical Datasheet:
- UCC-3M-10G-USB-CABLE Datasheet
Product Overview
- USB-C over longer distance, full-featured USB-C, durability and build quality
- 2 years warranty
- Nickel connector plating, PVC cable jacket, aluminium-mylar foil with braid cable shield
- 10Gbps maximum data transfer rate
- 8K at 60Hz maximum digital resolutions
- Type and rate : USB 3.2 Gen 2 - 10Gbit/s
- 60W power delivery
- Operating temperature range from 0°C to 45°C
- Black colour, 29AWG wire gauge
- 3m cable length, 6.2mm cable OD
Product Information
- :
- Type C Plug to Type C Plug
- :
- 3m
- :
- 9.8ft
- :
- USB 3.2
- :
- Black
- :
- E-Marked Cable
- :
- -
Technical Documents (1)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £39.98 (£47.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























