You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Docking Station for SATA/IDE 2.5/3.5" HDD/SSD - USB 3.0 with UASP -
UNIDOCKU33
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- UNIDOCKU33
- Order Code:
- CS28561
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030859813
Product Overview
- Compatible with 2.5" and 3.5" form factor IDE/SATA hard drives (HDD) and solid state drives (SSD)
- Access both IDE and SATA drives simultaneously
- Supports large capacity HDD and SSD drives (tested with 6TB 3.5" and 2TB 2.5")
- Full SATA III compatibility for transfer speeds up to 6Gbps and USB 3.0 transfer speeds up to 5Gbps
- UASP Support; Up to 70% faster performance when used with a UASP compatible host
- SuperSpeed USB 3.0 interface
- Backwards compatible with USB 2.0
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 70x130x147mm
- 2 Year manufacturer warranty
Contents
Contents: Docking station, USB 3.0 cable, IDE cable, LP4 power cable, ac adaptor and user guide
Product Information
- :
- Docking Station
- :
- SATA 6 Gb/s (SATA III)
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £59.74 (£71.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























