You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3-in-1 Universal Combination Laptop Cable Lock, 2m - 

UNIVCS-LAPTOP-LOCK

UNIVCS-LAPTOP-LOCK - 3-in-1 Universal Combination Laptop Cable Lock, 2m
UNIVCS-LAPTOP-LOCK - 3-in-1 Universal Combination Laptop Cable Lock, 2m
UNIVCS-LAPTOP-LOCK - 3-in-1 Universal Combination Laptop Cable Lock, 2m
UNIVCS-LAPTOP-LOCK - 3-in-1 Universal Combination Laptop Cable Lock, 2m
UNIVCS-LAPTOP-LOCK - 3-in-1 Universal Combination Laptop Cable Lock, 2m
UNIVCS-LAPTOP-LOCK - 3-in-1 Universal Combination Laptop Cable Lock, 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
UNIVCS-LAPTOP-LOCK
Order Code:
CS37542
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030911672
See all Technical Docs

Product Overview

UNIVCS-LAPTOP-LOCK is an universal laptop lock compatible with Noble Wedge®, K-Slot (T-Bar), and Nano lock slots via an adjustable lock tip. It features a 6.6ft (2m), 0.17in (4.4mm) thick cut-resistant carbon steel cable that withstands pull forces up to 202lb (91.6kg). The serialized four-digit combo lock has a unique pre-set code linked to the serial number for faster deployment and streamlined asset management, with combination recovery available upon request. Designed for universal compatibility with HP, Dell, Microsoft, and other brands, it offers future-proof security for laptops, office, and lab equipment. Its ball joint allows 360° rotation, and the 90° elbow pivot reduces cable strain and coiling. Protective spacers prevent device damage and improve fitness. Includes a hook & loop strap for organization and supports anchor locks (LTANCHOR, KSLTAD, LTANCHORL; sold separately) for securing devices without built-in slots.
  • Keyless combination cable
  • 2 year warranty

Contents

1 x laptop security lock, 3 x bumper spacers, 1 x hook-and-loop strap, 1 x quick-start guide.

Footnotes

Note: Pull force values may vary if security slots do not comply with the design standards of the respective manufacturers.

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0065030911672

9 In stock Need more?

???PF_PDP_RSP_SUP???

£31.42 ( £37.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £31.42 (£37.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --