You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Cable, Type A Plug to Type C Plug, 3 m, 9.84 ft, USB 2.0, Black -
USB2AC3MNC
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB2AC3MNC
- Order Code:
- CS38295
- Product Range
- Startech USB2ACNC Charging Leads
- Also Known As:
- GTIN UPC EAN: 0065030917360
- Technical Datasheet:
- USB2AC3MNC Datasheet
Product Range Selector (Startech USB2ACNC Charging Leads)
See all from this product rangeProduct Overview
- Convenient charging cable for USB-C devices
- Supports fast charginmg with up to 15W and 3A output
- Data transfer rates up to 480Mb/s
- Rugged TPE outer jacket for increased durability
- Aluminium-Mylar foil with braid shielding
- Nickel plated USB-A & USB-C connections
- Lifetime limited manufacturer warranty
Contents
Cable only
Footnotes
Product Information
- :
- Type A Plug to Type C Plug
- :
- 3m
- :
- 9.84ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- Startech USB2ACNC Charging Leads
Technical Documents (1)
Also Known As
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.12 (£8.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























