You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Plug to USB-C Plug USB 2.0 Fast Charging Cable with 5A Power Delivery, 2m Black -
USB2C5C2M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB2C5C2M
- Order Code:
- CS32083
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030866781
- Technical Datasheet:
- USB2C5C2M Datasheet
Product Overview
- Convenient charging cable for modern USB-C devices
- Power Delivery 3.0 charging support up to 100W (5A)
- High speed USB 2.0 transfer rates up to 480Mb/s
- Compatible with Thunderbolt 3 ports
- USB-IF certified cable ensures compatibility and reliability
- Durable and flexible TPE cable jacket
- Nickel plated USB-C connections
- 2 Year manufacturer warranty
Contents
Cable only
Product Information
- :
- USB Type C Plug
- :
- Type C Plug to Type C Plug
- :
- USB Type C Plug
- :
- 2m
- :
- 6.6ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.72 (£15.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























