You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Plug to USB-C Plug Braided 60W 3A PD USB-C Charging Lead, 0.3m White -
USB2CC30CMNCBRWH
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB2CC30CMNCBRWH
- Order Code:
- CS38993
- Product Range
- Startech Braided 60W PD USB-C Charging Leads
- Also Known As:
- GTIN UPC EAN: 0065030922876
- Technical Datasheet:
- USB2CC30CMNCBRWH Datasheet
Product Range Selector (Startech Braided 60W PD USB-C Charging Leads)
See all from this product rangeProduct Overview
- Rugged USB-C cable suitable for fast charging USB-C laptops and smartphones
- Flexible TPE inner layer with braided nylon exterior ensures cable is suitable for frequent daily use
- Fast charge tablets and smartphones with up to 3A output, supports up to 60W Power Delivery
- USB 2.0 Rating for data transfer with speeds up to 480Mb/s
- Connectors feature etched markings to identify cable specifications instantly
- Durable Nickel-plated connectors are rated beyond 10,000 insertions
- Lifetime limited manufacturer warranty
Contents
Lead only
Product Information
- :
- Type C Plug to Type C Plug
- :
- 0.3m
- :
- 0.98ft
- :
- USB 2.0
- :
- White
- :
- -
- :
- Startech Braided 60W PD USB-C Charging Leads
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.86 (£3.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























