You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Plug to USB-C Plug 60W 3A Charging Lead, 3m Black -
USB2CC3MBKE
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB2CC3MBKE
- Order Code:
- CS37466
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030909587
- Technical Datasheet:
- USB2CC3MBKE Datasheet
Product Overview
- High quality USB-C cable, suitable for general use
- Durable and flexible TPE jacket with robust strain reliefs and 8mm bend radius
- Nickel plated connectors designed to withstand over 10,000 insertion cycles
- The cable supports up to 60W of Power Delivery to charge a USB-C laptop, or fast charge a tablet or smartphone
- USB 2.0 specification with transfer rates up 480Mb/s and up to 3A charging
- Aluminum-Mylar Foil with braid shielding and flexible TPE cable jacket
- Lifetime manufacturer warranty
Footnotes
Product Information
- :
- Type C Plug to Type C Plug
- :
- 3m
- :
- 9.8ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (2)
Also Known As
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.68 (£8.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























