You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 2.0 Male to Female 4 Port Hub Extension Lead, 15m -
USB2EXT4P15M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB2EXT4P15M
- Order Code:
- CS27906
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030858151
- Technical Datasheet:
- USB2EXT4P15M Datasheet
Product Overview
- Connect up to 4 devices through a single USB connection
- Extra long 15m cable length
- High speed transfer rates up to 480Mb/s
- Overcurrent detection and protection for all 4 ports
- 2 Year manufacturer warranty
Contents
Contents: USB Extension cable and ac adaptor
Product Information
- :
- Plug to 4-Port Hub
- :
- 15m
- :
- 49ft
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 16/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £68.42 (£82.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























