You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 2.0 to 5.5mm Type N Barrel 5V DC Power Cable, 1m -
USB2TYPEN1M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB2TYPEN1M
- Order Code:
- CS24142
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030848664
- Technical Datasheet:
- USB2TYPEN1M Datasheet
Product Overview
- Ideal for powering external drives or mobile peripherals without needing an ac adaptor
- Aluminium-Mylar foil with braided shielding
- USB A Male to Type N barrel connections
- Barrel connector size: 5.5mm outer, 2.5mm inner diameter
Contents
Cable only
Product Information
- :
- USB 2.0 A Plug
- :
- Type N DC Barrel Plug (5.5mm OD, 2.5mm ID)
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- -
Technical Documents (2)
Also Known As
95 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.98 (£4.78) | ( ) |
| 5+ | £3.74 (£4.49) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























