You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Plug to USB-C Plug USB 3.2 Gen 1 Lead with 100W PD, 2m Black -
USB315CCV2M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB315CCV2M
- Order Code:
- CS37782
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030893534
- Technical Datasheet:
- USB315CCV2M Datasheet
Product Overview
- High-performance, high quality construction, durable design
- Deliver 8K video with DisplayPort 1.4 Alt mode
- 2 years warranty
- Nickel connector plating, TPE cable jacket, aluminium-mylar foil with braid cable shield
- 8K at 30Hz maximum digital resolutions
- Type and rate : USB 3.2 Gen 1 - 5Gbit/s
- Gray and black colour
- 2000mm cable length, 4.8mm cable OD
- 30/32AWG wire gauge
- 100W power delivery
Product Information
- :
- Type C Plug to Type C Plug
- :
- 2m
- :
- 6.6ft
- :
- USB 3.2
- :
- Black, Grey
- :
- -
- :
- -
Technical Documents (1)
Also Known As
127 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.25 (£17.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























