You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Converter, USB-A to DisplayPort, 4K, 30Hz, 5Gbps -
USB32DP4K
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB32DP4K
- Order Code:
- CS28303
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030858380
- Technical Datasheet:
- USB32DP4K Datasheet
Product Overview
- Turns a USB 3.0 port into a 4K DisplayPort output
- Astonishing picture quality with support for resolutions up to Ultra HD (4Kx2K @ 30Hz)
- Extend or mirror your primary display
- DisplayLink™ 4K Plug-and-Display certified
- USB 3.0 Powered, no PSU required
- Supports Win 2000/XP/Vista/7/8, Mac OS 10.6-10.12, 10.14, Chrome OS v55+, Ubuntu 14.04, 16.04
- 2 Year manufacturer warranty
Contents
Contents: DisplayPort adaptor, software and user guide
Product Information
- :
- USB-A
- :
- DisplayPort
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £64.82 (£77.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























