You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB 3.0 to Dual HDMI Adaptor, 4K and 1920x1200 - 

USB32HD2

USB32HD2 - USB 3.0 to Dual HDMI Adaptor, 4K and 1920x1200
USB32HD2 - USB 3.0 to Dual HDMI Adaptor, 4K and 1920x1200
USB32HD2 - USB 3.0 to Dual HDMI Adaptor, 4K and 1920x1200
USB32HD2 - USB 3.0 to Dual HDMI Adaptor, 4K and 1920x1200
USB32HD2 - USB 3.0 to Dual HDMI Adaptor, 4K and 1920x1200
USB32HD2 - USB 3.0 to Dual HDMI Adaptor, 4K and 1920x1200
USB32HD2 - USB 3.0 to Dual HDMI Adaptor, 4K and 1920x1200

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USB32HD2
Order Code:
CS31188
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030868952
Technical Datasheet:
USB32HD2   Datasheet
See all Technical Docs

Product Overview

Compact adaptor that lets you add two independent HDMI displays to your PC, ideal for systems that don't support MST. One of the HDMI ports can output resolutions up to 4K Ultra HD, the other outputs up to 1920x1200.
  • Extend or mirror your primary PC display
  • 2 Channel stereo audio support
  • Plug and play USB 3.0 interface
  • USB Powered, no power supply required
  • PC requirements: 4GB RAM, quad core 2.4GHz or higher (i5 recommended)
  • Supports Windows 7/8/10
  • Dimensions (HxWxD): 15x66x65mm
  • 2 Year manufacturer warranty

Product Information


:
USB 3.0

:
HDMI

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0065030868952

6 In stock Need more?

???PF_PDP_RSP_SUP???

£36.42 ( £43.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £36.42 (£43.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --