You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to eSATA Adaptor Cable -
USB3C2ESAT3
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB3C2ESAT3
- Order Code:
- CS32086
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030879293
- Technical Datasheet:
- USB3C2ESAT3 Datasheet
Product Overview
- Quickly access eSATA external storage devices with an SDD, HDD or ODD drive from a USB-C computer
- Perform drive management tasks such as data recovery, running drive diagnostics and transferring content between the drive and the laptop
- Plug and play interface no software or drives required
- Supports connections to optical drives (ODD), enabling you to connect a CD-ROM or DVD-ROM drive to your laptop
- Backward compatible with USB 2.0
- Compatible with SATA I/II/III which supports data transfer rates up to 6Gbps
- Supports eSATA commands and functions such as SMART self-monitoring. It is also compatible with eSATA drive management hardware and software
- Cable Length: 1m
- 2 Year manufacturer warranty
Contents
Adaptor and user guide
Product Information
- :
- USB-C
- :
- eSATA
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.72 (£30.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























