You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal USB 3.0 Laptop Docking Station with 4K DisplayPort -
USB3DOCKHDPC
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB3DOCKHDPC
- Order Code:
- CS31010
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030859233
- Technical Datasheet:
- USB3DOCKHDPC Datasheet
Product Overview
- Supports DisplayPort output resolution up to 3840x2160 @30Hz (4K Ultra HD) to a single display
- Dual video support when connected to both DisplayPort and HDMI displays (max 2048x1152 resolution per display)
- Four USB 3.0 ports with UASP support, including one easy access side port with Fast Charge
- 3.5mm 4-position TRRS headset port, suitable for audio or microphone
- Gigabit Ethernet port with Wake-on-Lan (WOL)
- Full Duplex and Auto MDIX support
- Flat, angled design provides an ergonomic typing surface when tucked under the laptop
- Universal support for multiple laptop brands
- Built-in lock slot for additional security
- Connections: 1x DisplayPort, 1x HDMI, 4x USB 3.0 A, 1x RJ45, 3.5mm audio and USB 3.0 B
- Supports Win 7/8/10, Mac OS 10.8-10.12, 10.14 and Chrome OS v55+
- Dimensions (HxWxD): 24x227x76mm
- 3 Years manufacturer warranty
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Contents
Docking Station, ac adaptor (UK/EU/NA/ANZ), USB cable, software and user guide
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £85.65 (£102.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























