You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.0 to eSATA HDD / SSD / ODD Adaptor Cable, 1m -
USB3S2ESATA3
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB3S2ESATA3
- Order Code:
- CS27639
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030854863
- Technical Datasheet:
- USB3S2ESATA3 Datasheet
Product Overview
- Connect any external eSATA hard drive, SSD or optical drive to a USB enabled computer
- Ideal for systems that don't natively support eSATA such as MacBook and Ultrabook PCs
- Provides one eSATA socket compatible with SATA revisions I/II/III
- Supports USB 3.0 data rates up to 5Gb/s
- Backwards compatible with USB 2.0
- Plug and Play, no software required
- 1m Cable length
- 2 Year manufacturer warranty
Contents
Adaptor and user guide
Product Information
- :
- USB 3.0
- :
- eSATA
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.58 (£29.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























