You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Port Panel Mount USB 3.0 to 20-pin Motherboard Header Adaptor Cable, 0.5m - 

USB3SPNLAFHD

USB3SPNLAFHD - 2 Port Panel Mount USB 3.0 to 20-pin Motherboard Header Adaptor Cable, 0.5m
USB3SPNLAFHD - 2 Port Panel Mount USB 3.0 to 20-pin Motherboard Header Adaptor Cable, 0.5m
USB3SPNLAFHD - 2 Port Panel Mount USB 3.0 to 20-pin Motherboard Header Adaptor Cable, 0.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USB3SPNLAFHD
Order Code:
CS32228
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030845366
Technical Datasheet:
USB3SPNLAFHD   Datasheet
See all Technical Docs

Product Overview

Provides an easy and convenient solution for adding extra USB 3.0 ports to your PC's USB 3.0 motherboard connection, ideal for use with bootable flash drives or authentication fobs.
  • Provides two industry standard panel-mountable USB 3.0 A sockets
  • Fitted with screws for secure installation
  • 20-pin USB 3.0 motherboard connection
  • Aluminium-Mylar foil shielding with braid and PVC jacket

Contents

Adaptor cable only

Product Information


:
USB 3.0 A Socket, Panel Mount

:
USB 3.0 Internal Connector

:
19.7"

:
500mm

:
Blue

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030845366

2 In stock Need more?

???PF_PDP_RSP_SUP???

£12.28 ( £14.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.28 (£14.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --