You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Class 2 Bluetooth 5.0 EDR Mini USB Adaptor, 10m Range - 

USBA-BLUETOOTH-V5-C2

USBA-BLUETOOTH-V5-C2 - Class 2 Bluetooth 5.0 EDR Mini USB Adaptor, 10m Range
USBA-BLUETOOTH-V5-C2 - Class 2 Bluetooth 5.0 EDR Mini USB Adaptor, 10m Range
USBA-BLUETOOTH-V5-C2 - Class 2 Bluetooth 5.0 EDR Mini USB Adaptor, 10m Range
USBA-BLUETOOTH-V5-C2 - Class 2 Bluetooth 5.0 EDR Mini USB Adaptor, 10m Range
USBA-BLUETOOTH-V5-C2 - Class 2 Bluetooth 5.0 EDR Mini USB Adaptor, 10m Range
USBA-BLUETOOTH-V5-C2 - Class 2 Bluetooth 5.0 EDR Mini USB Adaptor, 10m Range

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USBA-BLUETOOTH-V5-C2
Order Code:
CS35525
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030894951
See all Technical Docs

Product Overview

USBA-BLUETOOTH-V5-C2 is a compact USB Bluetooth 5.0 adapter class 2 connects to multiple devices at once and up to 33ft (10m). Add the functionality to a computer with this USB Bluetooth dongle or replace a broken built-in Bluetooth radio. Using this USB Bluetooth adapter, you can easily connect to a multitude of devices such as keyboards, mice, cell phones, tablets, headphones, smartwatches, etc. with reliable data transfer, audio streaming, and data sync. This USB Bluetooth receiver is compatible with all previous Bluetooth revisions (4.0, 3.0, 2.0, and 1.0). Support of Bluetooth EDR and Bluetooth Low Energy (BLE) saves battery life when using a laptop and a compatible BLE device. This Bluetooth dongle for PC is built around the RTL8761B chipset that offers native support using the latest Windows and Linux versions. Supports some of the most common profiles such as A2DP and PAN.
  • Designed and built for IT professionals
  • 2Mbps maximum data transfer

Contents

1 x USB to Bluetooth V5.0 adapter, 1 x quick-start guide.

Product Information


:
USB Bluetooth Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030894951

4 In stock Need more?

???PF_PDP_RSP_SUP???

£11.24 ( £13.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.24 (£13.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --