You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.0 Dual 4K DisplayPort Mini Docking Station with Ethernet -
USBA2DPGB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USBA2DPGB
- Order Code:
- CS31505
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030874328
- Technical Datasheet:
- USBA2DPGB Datasheet
Product Overview
- Provides dual DisplayPort outputs and a Gigabit Ethernet port
- Supports resolutions up to 4096x2160 or 3840x2160 @60Hz
- Can support a single 5K display at 5120x2880 resolution @60Hz
- Ethernet port adds wired network connectivity with Full Duplex and Auto MDIX support
- Plug and play setup, no drivers required
- Supports Win 7/8/10 and Mac OS 10.10-10.12, 10.14
- Dimensions (HxWxD): 20x58x130mm
- 3 Years manufacturer warranty
Contents
Docking station and user guide
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.62 (£35.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























