You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Class 1 Bluetooth 2.1 EDR Mini USB Adaptor, 100m Range -
USBBT1EDR2
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USBBT1EDR2
- Order Code:
- CS34481
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030846097
- Technical Datasheet:
- USBBT1EDR2 Datasheet
Product Overview
- Ultra-compact, low profile design
- Compliant with Bluetooth 2.1 with EDR
- Class 1 device with up to 100m range (328ft)
- Supports Win XP/Vista/7/8/10, Server 2003-2016 and Mac OS 10.6-10.9
- Dimensions (HxWxD): 7x15x22mm
- 2 Year manufacturer warranty
Contents
Bluetooth adaptor, software and user guide
Product Information
- :
- USB Bluetooth Adapter
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.82 (£15.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























