You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to 4x Full HD HDMI Adaptor -
USBC2HD4
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USBC2HD4
- Order Code:
- CS34737
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030888714
- Technical Datasheet:
- USBC2HD4 Datasheet
Product Overview
- Extend your desktop, mirror up to 2 displays or create a video wall
- Supports resolutions up to 1080p Full HD @60Hz on all four ports
- 2 Channel audio output through HDMI
- Includes assistant software with additional features such as zooming, scaling and cascading
- Durable aluminium housing with space grey finish
- Integrated 0.5m USB-C cable ensuring flexible setup and installation
- Supports Windows devices only with automatic driver installation
- 3 Year manufacturer warranty
Contents
Adaptor and user guide
Footnotes
Product Information
- :
- USB-C
- :
- HDMI
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £118.92 (£142.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























