You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Secure Power Only Data Blocker Charger Lead, 1m USB A to USB-C -
USBSCHAC1M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USBSCHAC1M
- Order Code:
- CS34532
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030883511
- Technical Datasheet:
- USBSCHAC1M Datasheet
Product Overview
- Data blocking USB lead for safe and secure charging
- Easily charge USB-C smartphones and devices without the risk of viruses, corruption or data theft
- Onboard smart chip automatically adjusts power output, delivering up to 2.4A (12W max)
- Features a unique no-data USB connector with cut-away design that shows power only pins
- Lifetime limited manufacturer warranty
Product Information
- :
- Type A Plug to Type C Plug
- :
- 1m
- :
- 3.3ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.48 (£6.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























