You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Micro USB Male to Female Extension Lead, 0.5m -
USBUBEXT50CM
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USBUBEXT50CM
- Order Code:
- CS29180
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030863056
- Technical Datasheet:
- USBUBEXT50CM Datasheet
Product Overview
- Compatible with both OTG and MHL adaptors
Contents
Cable only
Product Information
- :
- Micro USB Type B Plug
- :
- Micro Type B Plug to Micro Type B Receptacle
- :
- Micro USB Type B Receptacle
- :
- 500mm
- :
- 19.7"
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.98 (£4.78) | ( ) |
| 5+ | £3.75 (£4.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























