You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VGA to HDMI Converter Adaptor with USB Audio & Power – 1080p Support -
VGA2HDU
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- VGA2HDU
- Order Code:
- CS27416
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030854962
Product Overview
- View PC content on a high definition display
- Converts a VGA port into a HDMI output port
- Supports resolutions up to 1920x1080 (1080p)
- Plug and play installation, no software required
- Compact and easily portable design
- Native USB audio support (Windows only)
- Built-in USB power connection
- Supports Win XP/Vista/7/8
- 2 Year manufacturer warranty
Contents
Contents: Adaptor only
Footnotes
Product Information
- :
- USB A, VGA
- :
- -
- :
- Plug, Plug
- :
- HDMI
- :
- 19Ways
- :
- Receptacle
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £37.42 (£44.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























