You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2x2 4K Matrix Switch with Fast Switching - 

VS222HD4K

VS222HD4K - 2x2 4K Matrix Switch with Fast Switching
VS222HD4K - 2x2 4K Matrix Switch with Fast Switching
VS222HD4K - 2x2 4K Matrix Switch with Fast Switching
VS222HD4K - 2x2 4K Matrix Switch with Fast Switching
VS222HD4K - 2x2 4K Matrix Switch with Fast Switching

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
VS222HD4K
Order Code:
AV30806
Also Known As:
GTIN UPC EAN: 0065030862271
Technical Datasheet:
VS222HD4K   Datasheet
See all Technical Docs

Product Overview

The Startech VS222HD4K is a comprehensive matrix switch that connects two HDMI sources to two HDMI displays with seamless switching. The switch supports resolutions up to 4K UHD and provides four different switching modes to suit your requirements. Designed for ease of use, the switch offers plug & play installation and EDID emulation to ensure accurate display output.
  • Compact matrix switch for accessing two HDMI sources with two independent HDMI displays
  • Simple and intuitive operation with four separate operating modes
  • Matrix Switch mode lets you route either source to either display and independently switch source & display as required
  • Fast Auto Switch mode utilises advanced auto-sensing to switch to the latest source and ensures no downtime in the event a source device is disconnected
  • Priority Switch mode identifies the first port to have priority for HDMI sources, which will be output on both displays
  • Manual Switch mode allows you to control routing with the front panel buttons
  • Supports resolutions up to 4K UHD, backwards compatible with 1080p hardware
  • Built-in EDID copy feature maximises compatibility by transferring display information between source and outputs
  • Includes IR remote for wireless control
  • RS232 serial control interface
  • Mounting brackets included
  • Fully TAA compliant
  • Dimensions (HxWxD): 20x156x65mm
  • 2 Year manufacturer warranty

Contents

Matrix switch, AC adaptor, IR remote, RJ11 cable, RJ11 serial adaptor, mounting kit and user guide

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030862271

1 In stock Need more?

???PF_PDP_RSP_SUP???

£139.28 ( £167.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £139.28 (£167.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --