You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP-Match Your Set-Up Gaming Headset, White Red and Blue -
ACAEACABP71230
- Manufacturer:
- STEALTH STEALTH
- Manufacturer Part No:
- ACAEACABP71230
- Order Code:
- CS35893
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055269712305
Product Overview
- Multi-platform compatible; Nintendo Switch, XBOX One*, XBOX Series X/S, PS4, PS5, PC** mobile and tablet via 3.5mm jack connection
- Premium 40mm speaker drivers provide excellent sound quality
- Ultra-lightweight, adjustable headset with comfort features such as; foam padded headband, soft leatherette finish and ergonomically designed ear cups
- Flexible Mic with mute game/chat volume control
Footnotes
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- 40mm
- :
- 3.5mm Jack Plug
- :
- 1.3m
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.09 (£12.11) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























