You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Flat Angled Nozzle for Hot Air Tools 2x 40mm - 

092016

092016 - Flat Angled Nozzle for Hot Air Tools 2x 40mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STEINEL STEINEL
Manufacturer Part No:
092016
Order Code:
TL18130
Product Range
Steinel - Heat Gun Nozzles
Also Known As:
GTIN UPC EAN: 4007841092016
Technical Datasheet:
092016   Datasheet
See all Technical Docs

Product Range Selector (Steinel - Heat Gun Nozzles)

See all from this product range

Product Overview

The Steinel Flat Angled Nozzle (40 x 2mm) is a high-quality accessory designed for use with Steinel hot air tools. This precision-engineered nozzle provides a controlled and even airflow, making it ideal for heat shrinking, plastic welding, and paint removal. The angled design allows for greater precision and accessibility in tight spaces, ensuring efficient and accurate heat application.
  • 40mm Wide Nozzle: Distributes heat evenly for precise application
  • Angled Design: Allows for better control and access to confined areas
  • Durable Construction: Built to withstand high temperatures and extended use
  • Compatible with Steinel Hot Air Tools: Ensures a secure and reliable fit
  • Versatile Applications: Ideal for heat shrinking, plastic welding, paint stripping, and more

Product Information


:
Steinel HG4000E, HG2300EM Hot Air Tools

:
Flat

:
Steinel - Heat Gun Nozzles

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4007841092016

4 In stock Need more?

???PF_PDP_RSP_SUP???

£32.53 ( £39.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.53 (£39.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --