You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PIR Lighting Controller, 140 Degree Angle, White, IP54 -
608910
- Manufacturer:
- STEINEL STEINEL
- Manufacturer Part No:
- 608910
- Order Code:
- SR10633
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007841608910
Product Overview
- Selectable time and twilight threshold
- Turns through 180° and tilts through 90°
- Detection range up to 14m
- 140° Angle of coverage
- IP54 rated
- Supply voltage: 230V AC
- Time setting: 8 sec. to 35 mins.
Product Information
- :
- Passive Infrared
- :
- 14m
- :
- 140°
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 19/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £52.52 (£63.02) | ( ) |
| 3+ | £50.50 (£60.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























