You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.8m Lightweight Speaker Stand -
STLB0002
- Manufacturer:
- STELLAR LABS STELLAR LABS
- Manufacturer Part No:
- STLB0002
- Order Code:
- ST04440
- Product Range
- Stellar Labs Stands
- Also Known As:
- GTIN UPC EAN: 5051259258990
Product Range Selector (Stellar Labs Stands)
See all from this product rangeProduct Overview
- Lightweight aluminium construction
- Locking safety pin with 4 fixing point
- Plastic adjustment collars
- Rubber feet
- Satin black finish
- Maximum load: 30kg
- Adjustable height: 1200-1800mm
- Max. Foot span: 1060mm
- Folded dimensions: 115x1040x105mm
- Weight: 2kg
Contents
Speaker Stand.
Product Information
- :
- Stellar Labs Stands
Technical Documents (0)
Also Known As
57 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.28 (£23.14) | ( ) |
| 2+ | £17.68 (£21.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























