You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Alarm Switch, SPDT, SPDT, 87 mm, 87 mm, 58 mm -
RP-GD2-11
- Manufacturer:
- STI STI
- Manufacturer Part No:
- RP-GD2-11
- Order Code:
- SR09121
- Product Range
- -
- Technical Datasheet:
- RP-GD2-11 Datasheet
Product Overview
- Series 11 model - double pole changeover switch arrangement
- Glass appearance maintains operator deterrence
- Positive activation that mimics the feel of breaking glass
- Visible warning flag confirms activation
- Simple key to reset operating element - no broken glass
- No glass elements to break, lose or incorrectly fit during installation
- Complete functional test with every activation
- Green call point for surface mount applications
Product Information
- :
- -
- :
- SPDT
- :
- SPDT
- :
- 87mm
- :
- 87mm
- :
- 58mm
- :
- 2 Contact
Technical Documents (2)
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 17/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
30 more will be available week commencing 17/01/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.50 (£22.20) | ( ) |
| 3+ | £17.90 (£21.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























