You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Schottky Rectifier, 40 V, 1 A, Single, DO-41 (DO-204AL), 2 Pins, 550 mV -
1N5819
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- 1N5819
- Order Code:
- SC07409
- Product Range
- -
- Technical Datasheet:
- 1N5819 Datasheet
Product Overview
- Avalanche capability specified
- Maximum repetitive reverse voltage Vrrm of 40V
- Non repetitive forward surge current IFSM of 25A at tp 10ms
- Forward current If(AV) of 1A
- Maximum forward voltage VF of 850mV at IF 3A
- Maximum operating junction temperature of 150°C
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Product Information
- :
- 40V
- :
- 1A
- :
- Single
- :
- DO-41 (DO-204AL)
- :
- 2Pins
- :
- 550mV
- :
- 25A
- :
- 150°C
- :
- Through Hole
- :
- -
- :
- -
Technical Documents (2)
213 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.13 (£0.16) | ( ) |
| 10+ | £0.12 (£0.14) | ( ) |
| 50+ | £0.10 (£0.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























