You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Schottky Rectifier, 40 V, 3 A, Single, DO-201AD, 2 Pins, 525 mV - 

1N5822

1N5822 - Schottky Rectifier, 40 V, 3 A, Single, DO-201AD, 2 Pins, 525 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1N5822
Order Code:
SC07412
Product Range
-
Technical Datasheet:
1N5822   Datasheet
See all Technical Docs

Product Overview

The 1N582X series from STMicroelectronics is axial leaded, single low drop power schottky rectifier in DO-201AD package. These diode features very small conduction losses, negligible switching losses and extremely fast switching. Typically suited for switch mode power supplies and high frequency DC to DC converters, low voltage, high frequency inverters, freewheeling, polarity protection and small battery chargers.
  • Avalanche capability specified
  • Maximum repetitive reverse voltage Vrrm of 20V, 30V and 40V
  • Non repetitive forward surge current IFSM of 80A at tp 10ms
  • Forward current If(AV) of 3A
  • Maximum forward voltage VF of 850mV, 900mV and 950mV respectively at IF 9.4A
  • Maximum operating junction temperature of 150°C

Applications

Power Management, Industrial, Portable Devices, Consumer Electronics

Product Information


:
40V

:
3A

:
Single

:
DO-201AD

:
2Pins

:
525mV

:
80A

:
150°C

:
Through Hole

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

138 In stock Need more?

???PF_PDP_RSP_SUP???

£0.14 ( £0.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --