You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Signal Schottky Diode, Single, 70 V, 70 mA, 410 mV, 1 A, 150 °C -
BAS70JFILM
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- BAS70JFILM
- Order Code:
- SC21510
- Product Range
- BAS70 Series
- Technical Datasheet:
- BAS70JFILM Datasheet
Product Range Selector (BAS70 Series)
See all from this product rangeProduct Overview
- Very low conduction losses
- Negligible switching losses
- Low forward and reverse recovery times
- 150°C Operating junction temperature (maximum)
Applications
Industrial
Product Information
- :
- Single
- :
- 70V
- :
- 70mA
- :
- 410mV
- :
- 1A
- :
- 150°C
- :
- SOD-323
- :
- 2Pins
- :
- -
- :
- Surface Mount
- :
- BAS70 Series
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 16/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.09 (£0.11) | ( ) |
| 50+ | £0.07 (£0.08) | ( ) |
| 100+ | £0.05 (£0.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























