You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Small Signal Schottky Diode, Single, 40 V, 350 mA, 400 mV, 7.5 A, 125 °C - 

BAT48

BAT48 - Small Signal Schottky Diode, Single, 40 V, 350 mA, 400 mV, 7.5 A, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BAT48
Order Code:
SC07328
Product Range
BAT48 Series
Technical Datasheet:
BAT48   Datasheet
See all Technical Docs

Product Range Selector (BAT48 Series)

See all from this product range

Product Overview

The BAT48 is a small signal Schottky Diode features low leakage current losses, negligible switching losses, very low turn-on voltage and extremely fast switching. Suitable for general purposes.
  • Low forward and reverse recovery times
  • Low capacitance
  • 40V Breakdown reverse voltage

Applications

Signal Processing, RF Communications

Product Information


:
Single

:
40V

:
350mA

:
400mV

:
7.5A

:
125°C

:
DO-35

:
2Pins

:
-

:
Through Hole

:
BAT48 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1,148 In stock Need more?

???PF_PDP_RSP_SUP???

£0.07 ( £0.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --