You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Triac, 8A, 600V, TO220AB - 

BTA08-600CWRG

BTA08-600CWRG - Triac, 8A, 600V, TO220AB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BTA08-600CWRG
Order Code:
SC11522
Product Range
-

Product Overview

The BTA08-600CWRG is a 8A insulated Snubberless TRIAC suitable for general purpose AC switching. The logic-level versions are designed to interface directly with low power drivers such as microcontroller. It can be used as an ON/OFF function in various applications. By using an internal ceramic pad, the BTA series provides voltage insulated tab (rated at 2500Vrms) complying with UL standards.
  • 8A IT(RMS) ON-state current
  • 800V Vdrm/Vrrm Repetitive peak OFF-state voltage
  • 10mA IGT (Q1) Triggering gate current

Applications

Industrial, HVAC, Motor Drive & Control, Lighting, Power Management

Product Information


:
600V

:
8A

:
TO-220AB

:
1.5V

:
80A

:
35mA

:
3Pins

:
125°C

:
1.55V

:
Through Hole

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

13 In stock Need more?

???PF_PDP_RSP_SUP???

£1.15 ( £1.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.15 (£1.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.73 (£0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.55 (£0.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --