You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Motor Driver, Micro stepping, 3.3V to 5V supply, 45V, 3A, 2 Outputs, HTSSOP-28 - 

L6470H

L6470H - Motor Driver, Micro stepping, 3.3V to 5V supply, 45V, 3A, 2 Outputs, HTSSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L6470H
Order Code:
SC18070
Product Range
-
Technical Datasheet:
L6470H   Datasheet
See all Technical Docs

Product Overview

The L6470H is a fully integrated micro-stepping Motor Driver with motion engine and SPI. It is realized in analogue mixed signal technology, is an advanced fully integrated solution suitable for driving 2-phase bi-polar stepper motors with micro-stepping. dSPIN™ Integrates a dual low RDS(ON)DMOS full bridge with all of the power switches equipped with an accurate on-chip current sensing circuitry suitable for non-dissipative current control and over-current protection. The digital control core can generate user defined motion profiles with acceleration, deceleration, speed or target position and easily programmed through a dedicated registers set. All commands and data registers including those used to set analogue values are sent through a standard 5Mbit/s SPI.
  • Low RDS(ON)Power MOSFETs
  • Programmable speed profile and positioning
  • Programmable power MOS slew rate
  • Up to 1/128 micro-stepping
  • Sensorless stall detection
  • SPI interface
  • Low quiescent and standby currents
  • Programmable non-dissipative over-current protection on high and low-side
  • 2-level of over-temperature protection

Applications

Motor Drive & Control

Product Information


:
Microstepping Motor Driver

:
Two Phase Stepper

:
2Outputs

:
3A

:
45V

:
HTSSOP

:
28Pins

:
3.3V

:
5V

:
-40°C

:
150°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

22 In stock Need more?

???PF_PDP_RSP_SUP???

£7.78 ( £9.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.78 (£9.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.18 (£7.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £5.56 (£6.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --