You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Linear Voltage Regulators, Fixed, 8.3V To 30V In, 3.3V And 0.1A Out, SOT-89-3 - 

L78L33ACUTR

L78L33ACUTR - Linear Voltage Regulators, Fixed, 8.3V To 30V In, 3.3V And 0.1A Out, SOT-89-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L78L33ACUTR
Order Code:
SC16360
Product Range
7833 Voltage Regulators

Product Range Selector (7833 Voltage Regulators)

See all from this product range

Product Overview

L78L33ACUTR is a L78L series three-terminal positive regulator employs internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100mA output current. It is intended as fixed voltage regulator in a wide range of applications including local or on card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators. The L78L series used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.
  • Output voltage of 3.3V
  • Short-circuit protection
  • No external components are required
  • Available in 3 pin SOT-89 package

Product Information


:
Fixed

:
1Outputs

:
3.3V

:
3.3V

:
-

:
-

:
-

:
30V

:
7833 Voltage Regulators

:
100mA

:
100mA

:
0

:
3Pins

:
Surface Mount

:
0°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

115 In stock Need more?

???PF_PDP_RSP_SUP???

£0.46 ( £0.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.46 (£0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.17 (£0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --