You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fixed LDO Voltage Regulator, 6.5V to 15V, 1.1V Drop Out, 5V Out, 800mA Out, SOT-223-3 - 

LD1117S50TR

LD1117S50TR - Fixed LDO Voltage Regulator, 6.5V to 15V, 1.1V Drop Out, 5V Out, 800mA Out, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LD1117S50TR
Order Code:
SC18767
Product Range
5V 800mA LDO Voltage Regulators
Technical Datasheet:
LD1117S50TR   Datasheet
See all Technical Docs

Product Range Selector (5V 800mA LDO Voltage Regulators)

See all from this product range

Product Overview

LD1117S50TR is a fixed low-drop positive voltage regulator. High efficiency is assured by the NPN pass transistor. In fact, in this case, unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10µF minimum capacitor is needed for stability. On-chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1 % at 25°C.
  • Internal current and thermal limit
  • Low dropout voltage of 1V typical at IO = 100mA
  • 2.85V device performances are suitable for SCSI-2 active termination
  • Output current is 950mA typical (Vin = 10V, TJ = 25°C)
  • Output voltage is 5V
  • Operating input voltage is 15V maximum (IO = 100mA)
  • Quiescent current is 5mA typical ( Vin ≤ 15V)
  • Output noise voltage is 100µV typical (B = 10Hz to 10KHz, TJ = 25°C)
  • Supply voltage rejection is 75dB typ (IO = 40mA, f = 120Hz, TJ = 25°C, Vin = 8V, Vripple = 1VPP)
  • SOT-223 package

Product Information


:
Fixed

:
6.5V

:
15V

:
1Outputs

:
5V

:
5V

:
-

:
-

:
Positive Output

:
800mA

:
800mA

:
0

:
1.1V

:
Surface Mount

:
0

:
3Pins

:
0°C

:
125°C

:
5V 800mA LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

186 In stock Need more?

???PF_PDP_RSP_SUP???

£0.33 ( £0.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.24 (£0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --