You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Low Power Quad Voltage Analogue Comparator, 1.3us, 2V to 36V, SOIC, 14 Pins - 

LM2901DT

LM2901DT - Low Power Quad Voltage Analogue Comparator, 1.3us, 2V to 36V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2901DT
Order Code:
SC18441
Product Range
-
Technical Datasheet:
LM2901DT   Datasheet
See all Technical Docs

Product Overview

The LM2901DT is a low-power quad precision Voltage Comparator designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. This comparator also has unique characteristic in that the input common-mode voltage range includes the negative rail even though operated from a single power supply voltage.
  • Input common-mode voltage range includes ground
  • 250mV Low output saturation voltage
  • Differential input voltage range equal to the power supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information


:
Precision Voltage

:
4Channels

:
1.3µs

:
2V to 36V

:
SOIC

:
14Pins

:
Open Collector

:
Single & Dual Supply

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£0.13 ( £0.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 2 Minimum: 2
  • 2+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
2+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --