You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dev Board, STM32F091RC -
NUCLEO-F091RC
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- NUCLEO-F091RC
- Order Code:
- SC13716
- Product Range
- -
Product Overview
- STM32 microcontroller in LQFP64 package
- Three LEDs: USB communication (LD1), user LED (LD2), power LED (LD3)
- Two push-buttons: USER and RESET
- 2 extension resources (ARDUINO® Uno V3 connectivity and ST morpho extension pin headers)
- Flexible board power supply: USB VBUS or external source (3.3V, 5V, 7-12V)
- On-board ST-LINK/V2-1 debugger and programmer with SWD connector
- USB re-enumeration capability
- Three different interfaces supported on USB ( Virtual COM port, Mass storage and Debug port)
- Comprehensive free software libraries and examples available with the STM32Cube MCU package
- Power management access point
Product Information
- :
- STMicroelectronics
- :
- 32bit
- :
- STM32F0
- :
- ARM
- :
- Cortex-M0
- :
- STM32F091RC
- :
- Dev Board STM32F091RC
- :
- -
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.80 (£10.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























