You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thyristor, 0.8A, 400V, TO92 -
P0102DA 1AA3
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- P0102DA 1AA3
- Order Code:
- SC09960
- Product Range
- -
- Technical Datasheet:
- P0102DA 1AA3 Datasheet
Product Overview
- 0.80A ON-state RMS current
- Repetitive peak OFF-state voltage up to 600V
- Triggering gate current from 5 to 200µA
Applications
Power Management, Sensing & Instrumentation
Product Information
- :
- 400V
- :
- 200µA
- :
- 500mA
- :
- 800mA
- :
- TO-92
- :
- 3Pins
- :
- 7A
- :
- 5mA
- :
- 800mV
- :
- 125°C
- :
- Through Hole
- :
- -
- :
- -
Technical Documents (2)
51 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.21 (£0.25) | ( ) |
| 25+ | £0.16 (£0.19) | ( ) |
| 100+ | £0.13 (£0.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























