You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESD Protection Device, TVS Diode, 53.5V, DO-214AA (SMB), 30V, 600W -
SM6T30A
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- SM6T30A
- Order Code:
- SC18202
- Product Range
- Transil SM6T Series
- Technical Datasheet:
- SM6T30A Datasheet
Product Range Selector (Transil SM6T Series)
See all from this product rangeProduct Overview
- 6.8 to 220V Breakdown voltage range
- 0.2µA at 25°C and 1µA at 85°C Low leakage current
- 515W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
Applications
Aerospace, Defence, Military, Power Management, Industrial
Product Information
- :
- 53.5V
- :
- Transil SM6T Series
- :
- Unidirectional
- :
- -
- :
- 41.5V
- :
- 600W
- :
- DO-214AA (SMB)
- :
- 2Pins
- :
- 28.5V
- :
- 31.5V
- :
- 600W
- :
- 150°C
- :
- Surface Mount
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.13 (£0.16) | ( ) |
| 20+ | £0.09 (£0.11) | ( ) |
| 100+ | £0.07 (£0.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























