You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD Protection Device, TVS Diode, 69.7V, DO-214AA (SMB), 39V - 

SM6T39A

SM6T39A - ESD Protection Device, TVS Diode, 69.7V, DO-214AA (SMB), 39V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SM6T39A
Order Code:
SC18203
Product Range
Transil SM6T Series
Technical Datasheet:
SM6T39A   Datasheet
See all Technical Docs

Product Range Selector (Transil SM6T Series)

See all from this product range

Product Overview

The SM6T39A is an unidirectional Transil™ ESD Protection Device designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. The device is generally used against surges below 600W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
  • 6.8 to 220V Breakdown voltage range
  • 0.2µA at 25°C and 1µA at 85°C Low leakage current
  • 515W (10/1000µs) High power capability at Tj max
  • -55 to 150°C Operating junction temperature range

Applications

Aerospace, Defence, Military, Power Management, Industrial

Product Information


:
69.7V

:
DO-214AA (SMB)

:
2Pins

:
39V

:
-

:
Transil SM6T Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.13 ( £0.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --