You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Driver/Receiver, RS232, 5V, 16SOIC -
ST232CDR
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- ST232CDR
- Order Code:
- SC10123
- Product Range
- -
- Technical Datasheet:
- ST232CDR Datasheet
Product Overview
- Supply voltage range: 4.5 to 5.5V
- Controlled output slew rate
- Compatible with MAX232 and MAX202
- VCC power supply current is 5mA typ at no load, TA=25°C
- Output voltage swing is ±7.8V typ at TA=25°C, all transmitter outputs are loaded with 3kohm to GND
- Receiver input voltage range: ±30V
- Data rate is 220kbits/s typ (one transmitter output is loaded with RL=3kohm to 7kohm, CL=50-1000pF)
- Input leakage current is ±40µA max at C1 - C4=0.1µF, VCC=5V ±10%, TA=-40 to 85°C
- SO-16 package
- 0 to 70°C temperature range
Product Information
- :
- RS232 Transceiver
- :
- 2Receivers
- :
- 2
- :
- -
- :
- 220Kbps
- :
- 4.5V
- :
- 5.5V
- :
- SOIC
- :
- 16Pins
- :
- -
- :
- -
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 5+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.41 (£0.49) | ( ) |
| 5+ | £0.30 (£0.36) | ( ) |
| 100+ | £0.27 (£0.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























