You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transceiver, RS485/422, 5V -
ST485BDR
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- ST485BDR
- Order Code:
- SC10124
- Product Range
- -
- Technical Datasheet:
- ST485BDR Datasheet
Product Overview
- Current limiting and thermal shutdown for driver overload protection
- Allows up to 64 transceivers on the bus
- Driver maintains high impedance in 3-state or with the power OFF
- 70mV Typical input hysteresis
- 30ns Propagation delay and 5ns skew
Applications
Communications & Networking
Product Information
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex
- :
- 2.5Mbps
- :
- 4.75V
- :
- 5.25V
- :
- SOIC
- :
- 8Pins
- :
- 64
- :
- -
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.56 (£0.67) | ( ) |
| 10+ | £0.49 (£0.59) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























