You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery Li-Ion Supervisor and Monitor IC, I2C Interface, Coulomb Counter / Gas Gauge. Single Cell, 2.7 V to 5.5 V Supply, MSOP-8 -
STC3100IST
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STC3100IST
- Order Code:
- SC18586
- Product Range
- -
- Technical Datasheet:
- STC3100IST Datasheet
Product Overview
- Battery voltage monitoring
- Internal temperature sensor
- Internal or external 32768Hz time base
- I2C interface for gas gauge monitoring and device control
- 32bytes RAM, 8byte unique device ID, one general purpose I/O
- 2.7V to 5.5V operating supply voltage on VCC
Applications
Consumer Electronics
Product Information
- :
- Li-Ion
- :
- I2C
- :
- 1Cells
- :
- 2.7V
- :
- 5.5V
- :
- MSOP
- :
- 8Pins
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- -
- :
- -
- :
- -
Technical Documents (2)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.89 (£2.27) | ( ) |
| 10+ | £1.69 (£2.03) | ( ) |
| 100+ | £1.30 (£1.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























