You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Load Switch, High Side, Active Low, Single Channel Output, 0.09 Ohm On State, 5 V supp, 500mA, SOT-23-5 -
STMPS2141STR
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STMPS2141STR
- Order Code:
- SC18631
- Product Range
- STMPS21x1
- Technical Datasheet:
- STMPS2141STR Datasheet
Product Range Selector (STMPS21x1)
See all from this product rangeProduct Overview
- 500mA continuous current
- Thermal and short-circuit protection with overcurrent logic output
- Operating range from 2.7 to 5.5V
- CMOS and TTL compatible enable input
- Undervoltage lockout (UVLO)
- 12µA maximum standby supply current
- ESD protection: 8KV HBM
- Reverse current protection and fault blanking
- Ambient temperature range from -40 to 85°C
- Available in a 5 pin SOT-23 package
Product Information
- :
- Single High Side
- :
- 1Channels
- :
- 5V
- :
- 500mA
- :
- 0.09ohm
- :
- SOT-23
- :
- 5Pins
- :
- Yes
- :
- Active Low
- :
- 1Outputs
- :
- -40°C
- :
- 125°C
- :
- -
- :
- STMPS21x1
- :
- -
Technical Documents (2)
103 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.46 (£0.55) | ( ) |
| 10+ | £0.39 (£0.47) | ( ) |
| 100+ | £0.27 (£0.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























