You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Load High Side Switch, Active High, SIngle Output Channel, 0.09 Ohm On State, 5 V supp, 1A, SOT-23-5 -
STMPS2171STR
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STMPS2171STR
- Order Code:
- SC18632
- Product Range
- -
- Technical Datasheet:
- STMPS2171STR Datasheet
Product Overview
- 90mΩ high-side MOSFET switch
- 500 /1000mA continuous current
- Thermal and short-circuit protection with overcurrent logic output
- Operating range from 2.7 to 5.5 V
- CMOS and TTL compatible enable input
- Undervoltage lockout (UVLO)
- Ambient temperature range, -40 to 85°C
- 8kV ESD protection
- Reverse current protection
- Fault blanking
- UL recognized components (UL file number: E354278)
Product Information
- :
- Single High Side
- :
- 1Channels
- :
- 5V
- :
- 1A
- :
- 0.09ohm
- :
- SOT-23
- :
- 5Pins
- :
- Yes
- :
- Active High
- :
- 1Outputs
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.62 (£0.74) | ( ) |
| 10+ | £0.53 (£0.64) | ( ) |
| 100+ | £0.39 (£0.47) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























